280-490 | |
---|---|
DigiKey Part Number | 2946-280-490-ND |
Manufacturer | |
Manufacturer Product Number | 280-490 |
Description | COMB-STYLE JUMPER BAR; INSULATED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.65000 | ¥39.65 |
10 | ¥36.02500 | ¥360.25 |
25 | ¥34.12320 | ¥853.08 |
50 | ¥33.32860 | ¥1,666.43 |
100 | ¥31.74160 | ¥3,174.16 |
250 | ¥27.77376 | ¥6,943.44 |
500 | ¥26.98020 | ¥13,490.10 |
1,000 | ¥23.01249 | ¥23,012.49 |
2,500 | ¥21.42546 | ¥53,563.65 |