281-483 | |
---|---|
DigiKey Part Number | 2946-281-483-ND |
Manufacturer | |
Manufacturer Product Number | 281-483 |
Description | COMB-STYLE JUMPER BAR; INSULATED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 281 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥23.48800 | ¥234.88 |
25 | ¥22.24840 | ¥556.21 |
50 | ¥21.73140 | ¥1,086.57 |
100 | ¥20.69690 | ¥2,069.69 |
250 | ¥18.10952 | ¥4,527.38 |
500 | ¥17.59214 | ¥8,796.07 |
1,000 | ¥15.00506 | ¥15,005.06 |
2,500 | ¥13.97020 | ¥34,925.50 |