280-482 | |
---|---|
DigiKey Part Number | 2946-280-482-ND |
Manufacturer | |
Manufacturer Product Number | 280-482 |
Description | COMB-STYLE JUMPER BAR; INSULATED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.39700 | ¥123.97 |
25 | ¥11.86480 | ¥296.62 |
50 | ¥11.60200 | ¥580.10 |
100 | ¥11.07500 | ¥1,107.50 |
250 | ¥10.01992 | ¥2,504.98 |
500 | ¥9.22880 | ¥4,614.40 |
1,000 | ¥7.91048 | ¥7,910.48 |
2,500 | ¥7.38311 | ¥18,457.78 |