280-409 | |
---|---|
DigiKey Part Number | 2946-280-409-ND |
Manufacturer | |
Manufacturer Product Number | 280-409 |
Description | ALTERNATE JUMPER; INSULATED; IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 280 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥11.35400 | ¥113.54 |
25 | ¥10.52480 | ¥263.12 |
50 | ¥9.46420 | ¥473.21 |
100 | ¥9.23270 | ¥923.27 |
250 | ¥8.12772 | ¥2,031.93 |