283-350 | |
---|---|
DigiKey Part Number | 2946-283-350-ND |
Manufacturer | |
Manufacturer Product Number | 283-350 |
Description | END AND INTERMEDIATE PLATE; 2.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥20.70000 | ¥207.00 |
25 | ¥19.60400 | ¥490.10 |
50 | ¥19.14980 | ¥957.49 |
100 | ¥18.23680 | ¥1,823.68 |
250 | ¥15.95748 | ¥3,989.37 |
500 | ¥15.50162 | ¥7,750.81 |
1,000 | ¥13.22194 | ¥13,221.94 |
2,500 | ¥12.31007 | ¥30,775.17 |