282-325 | |
---|---|
DigiKey Part Number | 2946-282-325-ND |
Manufacturer | |
Manufacturer Product Number | 282-325 |
Description | END AND INTERMEDIATE PLATE; 2.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.15000 | ¥16.15 |
10 | ¥14.04400 | ¥140.44 |
25 | ¥13.44560 | ¥336.14 |
50 | ¥13.14800 | ¥657.40 |
100 | ¥12.54950 | ¥1,254.95 |
250 | ¥11.35456 | ¥2,838.64 |
500 | ¥10.45802 | ¥5,229.01 |
1,000 | ¥8.96402 | ¥8,964.02 |
2,500 | ¥8.36642 | ¥20,916.05 |