280-484 | |
---|---|
DigiKey Part Number | 2946-280-484-ND |
Manufacturer | |
Manufacturer Product Number | 280-484 |
Description | COMB-STYLE JUMPER BAR; INSULATED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 280 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥23.03700 | ¥230.37 |
25 | ¥21.82160 | ¥545.54 |
50 | ¥21.31420 | ¥1,065.71 |
100 | ¥20.29870 | ¥2,029.87 |
250 | ¥17.76140 | ¥4,440.35 |
500 | ¥17.25372 | ¥8,626.86 |
1,000 | ¥14.71649 | ¥14,716.49 |
2,500 | ¥13.70154 | ¥34,253.85 |