280-314 | |
---|---|
DigiKey Part Number | 2946-280-314-ND |
Manufacturer | |
Manufacturer Product Number | 280-314 |
Description | END AND INTERMEDIATE PLATE; 2.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥13.44000 | ¥134.40 |
25 | ¥12.86760 | ¥321.69 |
50 | ¥12.58020 | ¥629.01 |
100 | ¥12.00880 | ¥1,200.88 |
250 | ¥10.86488 | ¥2,716.22 |
500 | ¥10.00730 | ¥5,003.65 |
1,000 | ¥8.57764 | ¥8,577.64 |
2,500 | ¥8.00580 | ¥20,014.50 |