1162015 | |
---|---|
DigiKey Part Number | 288-1056-ND |
Manufacturer | |
Manufacturer Product Number | 1162015 |
Description | CONN FERRULE W TYPE 16AWG RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector W 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 12.50mm | |
Length - Pin | 6.00mm | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.81400 | ¥18.14 |
25 | ¥1.62880 | ¥40.72 |
50 | ¥1.50240 | ¥75.12 |
100 | ¥1.38580 | ¥138.58 |
250 | ¥1.24788 | ¥311.97 |
500 | ¥1.15414 | ¥577.07 |
1,000 | ¥1.06908 | ¥1,069.08 |
2,500 | ¥0.96843 | ¥2,421.07 |