322459 | |
---|---|
DigiKey Part Number | A27207-ND |
Manufacturer | |
Manufacturer Product Number | 322459 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 322459 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥4.15400 | ¥41.54 |
25 | ¥4.13440 | ¥103.36 |
50 | ¥4.02940 | ¥201.47 |
100 | ¥3.45630 | ¥345.63 |
250 | ¥3.12596 | ¥781.49 |
500 | ¥2.95224 | ¥1,476.12 |
1,000 | ¥2.58765 | ¥2,587.65 |
3,000 | ¥2.55289 | ¥7,658.67 |