031-6 | |
---|---|
DigiKey Part Number | ARF1695-ND |
Manufacturer | |
Manufacturer Product Number | 031-6 |
Description | CONN CAP (COVER) FOR BNC JACKS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For BNC Jacks |
Datasheet | Datasheet |
EDA/CAD Models | 031-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | BNC Jacks | |
Body Material | Zinc Die Cast | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.53000 | ¥47.53 |
10 | ¥43.12600 | ¥431.26 |
25 | ¥40.84880 | ¥1,021.22 |
50 | ¥39.89960 | ¥1,994.98 |
100 | ¥37.99910 | ¥3,799.91 |
300 | ¥33.24943 | ¥9,974.83 |
500 | ¥32.29950 | ¥16,149.75 |
1,000 | ¥27.54956 | ¥27,549.56 |
2,500 | ¥25.64956 | ¥64,123.90 |