112713 | |
---|---|
DigiKey Part Number | ACX1476-ND |
Manufacturer | |
Manufacturer Product Number | 112713 |
Description | CONN CAP (COVER) FOR BNC PLUGS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For BNC Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | BNC Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
10 | ¥45.43300 | ¥454.33 |
25 | ¥43.03240 | ¥1,075.81 |
50 | ¥42.03260 | ¥2,101.63 |
100 | ¥40.03100 | ¥4,003.10 |
300 | ¥35.02713 | ¥10,508.14 |
500 | ¥34.02636 | ¥17,013.18 |
1,000 | ¥29.02248 | ¥29,022.48 |
2,500 | ¥27.02093 | ¥67,552.32 |