034-1042 | |
---|---|
DigiKey Part Number | ARF2760-ND |
Manufacturer | |
Manufacturer Product Number | 034-1042 |
Description | CONN HDBNC PLUG STR 75OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.21000 | ¥113.21 |
10 | ¥100.37300 | ¥1,003.73 |
25 | ¥96.51120 | ¥2,412.78 |
50 | ¥92.64920 | ¥4,632.46 |
100 | ¥87.50260 | ¥8,750.26 |
300 | ¥79.78180 | ¥23,934.54 |
500 | ¥74.63452 | ¥37,317.26 |
1,000 | ¥68.45795 | ¥68,457.95 |