9179B BR005 | |
---|---|
DigiKey Part Number | A317-100-ND |
Manufacturer | |
Manufacturer Product Number | 9179B BR005 |
Description | CABLE COAXIAL RG179B 30AWG 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 30 AWG (0.06mm²) RG-179B 100.0' (30.48m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-179B | |
Wire Gauge | 30 AWG (0.06mm²) | |
Conductor Strand | 7 Strands / 38 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Brown | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Silver Coated | |
Dielectric Material | Tetrafluoroethylene (TFE) | |
Dielectric Diameter | 0.063" (1.60mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 93% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,148.87000 | ¥2,148.87 |
3 | ¥1,990.89333 | ¥5,972.68 |
5 | ¥1,885.56000 | ¥9,427.80 |
10 | ¥1,854.73100 | ¥18,547.31 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/939/9179B%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/939/9179B%20SERIES_tmb.jpg)