578 | |
---|---|
DigiKey Part Number | 1528-1518-ND |
Manufacturer | |
Manufacturer Product Number | 578 |
Description | 4-PIN JST SM PLUG + RECEPTACLE C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads; Plug to Individual Wire Leads 5.90" Individually, or 0.984' (300.00mm, 11.81") Mated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads; Plug to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 5.90" Individually, or 0.984' (300.00mm, 11.81") Mated | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |