BOA51004NF | |
---|---|
DigiKey Part Number | 3299-BOA51004NF-ND |
Manufacturer | |
Manufacturer Product Number | BOA51004NF |
Description | RF ANT 5.5GHZ WHIP STR N TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.5GHz Bluetooth, Wi-Fi Whip, Straight RF Antenna 5.1GHz ~ 5.9GHz 4dBi N Type Female Connector Mount, Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.5GHz | |
Frequency Range | 5.1GHz ~ 5.9GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount, Pole Mount | |
Height (Max) | 5.500" (139.70mm) | |
Applications | Bluetooth, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥399.90000 | ¥399.90 |
10 | ¥373.10100 | ¥3,731.01 |
25 | ¥357.46240 | ¥8,936.56 |
100 | ¥323.94990 | ¥32,394.99 |
250 | ¥312.77916 | ¥78,194.79 |