97-3057-1007-1 | |
---|---|
DigiKey Part Number | 97-3057-1007-1-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1007-1 |
Description | CONN CAB CLAMP SZ12SL-14S 3/4-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 3/4-20 12SL, 14, 14S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.438" (11.12mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 12SL, 14, 14S | |
Thread Size | 3/4-20 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Bushing, Clamp Screws | |
Ingress Protection | - | |
Includes | 6 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Unjacketed Cable or Wires Protected by Tubing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.33000 | ¥105.33 |
10 | ¥89.81500 | ¥898.15 |
25 | ¥84.80120 | ¥2,120.03 |
50 | ¥84.34740 | ¥4,217.37 |
100 | ¥79.33170 | ¥7,933.17 |
250 | ¥75.22828 | ¥18,807.07 |
500 | ¥73.40460 | ¥36,702.30 |
1,000 | ¥71.58084 | ¥71,580.84 |