09022646821 | |
---|---|
DigiKey Part Number | 1195-1099-ND |
Manufacturer | |
Manufacturer Product Number | 09022646821 |
Description | CONN DIN RCPT 64POS PNL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09022646821 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Wire Wrap | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.15000 | ¥95.15 |
10 | ¥85.65300 | ¥856.53 |
30 | ¥80.68333 | ¥2,420.50 |
60 | ¥78.61567 | ¥4,716.94 |
120 | ¥76.54683 | ¥9,185.62 |
270 | ¥68.27152 | ¥18,433.31 |
510 | ¥64.13371 | ¥32,708.19 |
1,020 | ¥56.68596 | ¥57,819.68 |