09021646922 | |
---|---|
DigiKey Part Number | 1195-1095-ND |
Manufacturer | |
Manufacturer Product Number | 09021646922 |
Description | CONN DIN HDR 64POS PCB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09021646922 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
20 | ¥36.51700 | ¥730.34 |
40 | ¥34.58575 | ¥1,383.43 |
60 | ¥33.78067 | ¥2,026.84 |
100 | ¥32.17260 | ¥3,217.26 |
260 | ¥28.15112 | ¥7,319.29 |
500 | ¥27.34670 | ¥13,673.35 |
1,000 | ¥23.32512 | ¥23,325.12 |
2,500 | ¥21.71651 | ¥54,291.28 |