09024646825 | |
---|---|
DigiKey Part Number | 1195-1106-ND |
Manufacturer | |
Manufacturer Product Number | 09024646825 |
Description | CONN DIN RCPT 64POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09024646825 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
130 | ¥61.05315 | ¥7,936.91 |
260 | ¥54.45281 | ¥14,157.73 |
650 | ¥51.15277 | ¥33,249.30 |
910 | ¥47.85260 | ¥43,545.87 |
1,300 | ¥45.21241 | ¥58,776.13 |