09022646850 | |
---|---|
DigiKey Part Number | 1195-1104-ND |
Manufacturer | |
Manufacturer Product Number | 09022646850 |
Description | CONN DIN RCPT 64POS PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09022646850 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.34000 | ¥66.34 |
10 | ¥59.94000 | ¥599.40 |
25 | ¥56.62800 | ¥1,415.70 |
50 | ¥55.24540 | ¥2,762.27 |
130 | ¥52.48400 | ¥6,822.92 |
260 | ¥46.95915 | ¥12,209.38 |
520 | ¥44.19685 | ¥22,982.36 |
1,040 | ¥38.67229 | ¥40,219.18 |