09022646828 | |
---|---|
DigiKey Part Number | 1195-1103-ND |
Manufacturer | |
Manufacturer Product Number | 09022646828 |
Description | CONN DIN RCPT 64POS PNL MNT GOLD |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09022646828 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 2 | |
Mounting Type | Panel Mount | |
Termination | IDC | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.58000 | ¥138.58 |
20 | ¥120.12600 | ¥2,402.52 |