09721646903 | |
---|---|
DigiKey Part Number | 1195-2881-ND |
Manufacturer | |
Manufacturer Product Number | 09721646903 |
Description | CONN DIN HDR 64POS PNL MNT GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09721646903 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | Q | |
Level, Class | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |
20 | ¥45.79000 | ¥915.80 |
40 | ¥43.37025 | ¥1,734.81 |
60 | ¥42.36267 | ¥2,541.76 |
100 | ¥40.34540 | ¥4,034.54 |
260 | ¥35.30185 | ¥9,178.48 |
500 | ¥34.29334 | ¥17,146.67 |
1,000 | ¥29.25022 | ¥29,250.22 |
2,500 | ¥27.23294 | ¥68,082.35 |