09032646828 | |
---|---|
DigiKey Part Number | 1195-1177-ND |
Manufacturer | |
Manufacturer Product Number | 09032646828 |
Description | CONN DIN RCPT 96POS PNL MNT GOLD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09032646828 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Panel Mount | |
Termination | IDC | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.02000 | ¥126.02 |
20 | ¥111.72700 | ¥2,234.54 |
40 | ¥107.43150 | ¥4,297.26 |
60 | ¥103.13433 | ¥6,188.06 |
100 | ¥97.40520 | ¥9,740.52 |
260 | ¥88.81050 | ¥23,090.73 |
500 | ¥83.08076 | ¥41,540.38 |
1,000 | ¥76.20505 | ¥76,205.05 |