1-5207908-3 | |
---|---|
DigiKey Part Number | A122306-ND |
Manufacturer | |
Manufacturer Product Number | 1-5207908-3 |
Description | CONN BACKSHELL 50P 90/180DEG BLK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Position Hinged Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-5207908-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polypropylene (PP) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.60000 | ¥68.60 |
10 | ¥62.03300 | ¥620.33 |
25 | ¥60.39600 | ¥1,509.90 |
50 | ¥58.09740 | ¥2,904.87 |
100 | ¥57.78790 | ¥5,778.79 |