IDP18E120XKSA1 | |
---|---|
DigiKey Part Number | IDP18E120XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDP18E120XKSA1 |
Description | DIODE GP 1.2KV 31A TO220-2-2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 31A Through Hole PG-TO220-2-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 31A | |
Voltage - Forward (Vf) (Max) @ If | 2.15 V @ 18 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 195 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO220-2-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
50 | ¥11.01880 | ¥550.94 |
100 | ¥9.06660 | ¥906.66 |
500 | ¥8.18586 | ¥4,092.93 |