GBJ3508-BP | |
---|---|
DigiKey Part Number | GBJ3508-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBJ3508-BP |
Description | BRIDGE RECT 1PHASE 800V 35A GBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBJ |
Datasheet | Datasheet |
EDA/CAD Models | GBJ3508-BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
15 | ¥13.20667 | ¥198.10 |
105 | ¥10.51010 | ¥1,103.56 |
510 | ¥8.89298 | ¥4,535.42 |
1,005 | ¥7.54567 | ¥7,583.40 |
2,010 | ¥7.16834 | ¥14,408.36 |
5,010 | ¥6.89886 | ¥34,563.29 |
10,005 | ¥6.67046 | ¥66,737.95 |