IKWH20N65WR6XKSA1 | |
---|---|
DigiKey Part Number | 448-IKWH20N65WR6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKWH20N65WR6XKSA1 |
Description | IGBT TRENCH FS 650V 55A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 55 A 136 W Through Hole PG-TO247-3-32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 55 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 20A | |
Power - Max | 136 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 97 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-32 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
30 | ¥17.92733 | ¥537.82 |
120 | ¥14.74958 | ¥1,769.95 |
510 | ¥12.48035 | ¥6,364.98 |
1,020 | ¥10.58944 | ¥10,801.23 |
2,010 | ¥10.05995 | ¥20,220.50 |
5,010 | ¥9.68175 | ¥48,505.57 |