RFN10TF6SFHC9 | |
---|---|
DigiKey Part Number | RFN10TF6SFHC9-ND |
Manufacturer | |
Manufacturer Product Number | RFN10TF6SFHC9 |
Description | DIODE GEN PURP 600V 10A TO220NFM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole TO-220NFM |
Datasheet | Datasheet |
EDA/CAD Models | RFN10TF6SFHC9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220NFM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
50 | ¥10.89940 | ¥544.97 |
100 | ¥8.63670 | ¥863.67 |
500 | ¥7.32068 | ¥3,660.34 |
1,000 | ¥5.96352 | ¥5,963.52 |
2,000 | ¥5.61395 | ¥11,227.90 |
5,000 | ¥5.34662 | ¥26,733.10 |
10,000 | ¥5.09985 | ¥50,998.50 |