VS-ETH1506FP-M3 | |
---|---|
DigiKey Part Number | VS-ETH1506FP-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-ETH1506FP-M3 |
Description | DIODE GP 600V 15A TO220-2FP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220-2 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | VS-ETH1506FP-M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.45 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 29 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 Full Pack | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
50 | ¥9.53660 | ¥476.83 |
100 | ¥7.55710 | ¥755.71 |
500 | ¥6.40562 | ¥3,202.81 |
1,000 | ¥5.21807 | ¥5,218.07 |
2,000 | ¥4.91222 | ¥9,824.44 |
5,000 | ¥4.67829 | ¥23,391.45 |
10,000 | ¥4.46237 | ¥44,623.70 |