VS-20ETS08FP-M3 | |
---|---|
DigiKey Part Number | 112-VS-20ETS08FP-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-20ETS08FP-M3 |
Description | DIODE GP 800V 20A TO220-2FP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 20A Through Hole TO-220-2 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 Full Pack | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
50 | ¥17.19780 | ¥859.89 |
100 | ¥14.14960 | ¥1,414.96 |
500 | ¥11.97286 | ¥5,986.43 |
1,000 | ¥10.15873 | ¥10,158.73 |
2,000 | ¥9.65079 | ¥19,301.58 |
5,000 | ¥9.28800 | ¥46,440.00 |