VS-20ETS12FP-M3 | |
---|---|
DigiKey Part Number | 112-VS-20ETS12FP-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-20ETS12FP-M3 |
Description | DIODE GP 1.2KV 20A TO220-2FP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 20A Through Hole TO-220-2 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 95 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 Full Pack | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
50 | ¥18.10100 | ¥905.05 |
100 | ¥15.51490 | ¥1,551.49 |
500 | ¥13.79116 | ¥6,895.58 |
1,000 | ¥11.80865 | ¥11,808.65 |
2,000 | ¥11.11907 | ¥22,238.14 |
5,000 | ¥10.66762 | ¥53,338.10 |