VCNL4020C-GS08 | |
---|---|
DigiKey Part Number | 751-VCNL4020C-GS08TR-ND - Tape & Reel (TR) 751-VCNL4020C-GS08CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VCNL4020C-GS08 |
Description | SENSOR OPT 550NM 10SMD |
Customer Reference | |
Detailed Description | Optical Sensor 550nm I2C 10-PowerVDFN |
EDA/CAD Models | VCNL4020C-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerVDFN | |
Supplier Device Package | 10-SMD | |
Base Product Number |