ZMOD4410AI1R | |
---|---|
DigiKey Part Number | 1833-1031-2-ND - Tape & Reel (TR) 1833-1031-1-ND - Cut Tape (CT) 1833-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMOD4410AI1R |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | ZMOD4410AI1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | ±15% | |
Output | I2C | |
Operating Temperature | -40°C ~ 65°C (TA) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply | 2.8mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
10 | ¥30.52800 | ¥305.28 |
25 | ¥27.13240 | ¥678.31 |
50 | ¥25.77560 | ¥1,288.78 |
100 | ¥25.09730 | ¥2,509.73 |
500 | ¥21.02758 | ¥10,513.79 |
1,000 | ¥19.67105 | ¥19,671.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥18.99274 | ¥75,970.96 |