ZMOD4410AI2V | |
---|---|
DigiKey Part Number | 800-ZMOD4410AI2V-ND |
Manufacturer | |
Manufacturer Product Number | ZMOD4410AI2V |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | ±15% | |
Output | I2C | |
Operating Temperature | -40°C ~ 65°C (TA) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply | 7.4mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.34200 | ¥343.42 |
25 | ¥32.46160 | ¥811.54 |
80 | ¥28.13400 | ¥2,250.72 |
230 | ¥26.69152 | ¥6,139.05 |
490 | ¥23.95035 | ¥11,735.67 |
980 | ¥20.19905 | ¥19,795.07 |
2,450 | ¥19.18913 | ¥47,013.37 |