HS4001 | |
---|---|
DigiKey Part Number | 800-HS4001TR-ND - Tape & Reel (TR) 800-HS4001CT-ND - Cut Tape (CT) 800-HS4001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS4001 |
Description | HS4001 3.5%RH RELATIVE HUMIDITY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.5% RH 4 s Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±1.5% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-LGA (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.96000 | ¥56.96 |
10 | ¥42.69300 | ¥426.93 |
25 | ¥37.94960 | ¥948.74 |
50 | ¥36.05360 | ¥1,802.68 |
100 | ¥35.10490 | ¥3,510.49 |
500 | ¥29.41216 | ¥14,706.08 |
1,000 | ¥27.51453 | ¥27,514.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.56579 | ¥66,414.48 |