SX1280ED1ZHP | |
---|---|
DigiKey Part Number | 600-SX1280ED1ZHP-ND |
Manufacturer | |
Manufacturer Product Number | SX1280ED1ZHP |
Description | SX1280 DEVELOPMENT KIT FOR LORA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | - SX1280 Modem 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Modem | |
Frequency | 2.4GHz | |
For Use With/Related Products | SX1280 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥643.97000 | ¥643.97 |