SEK-SFA30 | |
---|---|
DigiKey Part Number | 1649-SEK-SFA30-ND |
Manufacturer | |
Manufacturer Product Number | SEK-SFA30 |
Description | EVAL KIT FOR SFA30 FORMALDEHYDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SFA30 - Gas Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Gas | |
Sensing Range | - | |
Interface | I2C, UART | |
Sensitivity | ±0.5% | |
Voltage - Supply | 3.15V ~ 5.5V | |
Embedded | Yes | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SFA30 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥767.40000 | ¥767.40 |