U159 | |
---|---|
DigiKey Part Number | 2221-U159-ND |
Manufacturer | |
Manufacturer Product Number | U159 |
Description | M5STICKC VIBRATION HAT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Z3OC1T8219731 Haptic/Vibration Motor Motor/Haptic M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5Stack | |
Type | Motor/Haptic | |
Function | Haptic/Vibration Motor | |
Utilized IC / Part | Z3OC1T8219731 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.75000 | ¥29.75 |