ACS772LCB-100U-PFF-T | |
---|---|
DigiKey Part Number | ACS772LCB-100U-PFF-T-ND |
Manufacturer | |
Manufacturer Product Number | ACS772LCB-100U-PFF-T |
Description | SENSOR CURRENT HALL 100A 5-CB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect Unidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
EDA/CAD Models | ACS772LCB-100U-PFF-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.9% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, PFF | |
Supplier Device Package | 5-CB Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.27000 | ¥77.27 |
10 | ¥61.81800 | ¥618.18 |
34 | ¥57.18059 | ¥1,944.14 |
102 | ¥49.45490 | ¥5,044.40 |
510 | ¥46.36355 | ¥23,645.41 |
1,020 | ¥43.27267 | ¥44,138.12 |