A091 | |
---|---|
DigiKey Part Number | 2221-A091-ND |
Manufacturer | |
Manufacturer Product Number | A091 |
Description | ATOMIC POE BASE W5500 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | W5500 Ethernet Interface M5Stack Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | M5Stack | |
Type | Interface | |
Function | Ethernet | |
Utilized IC / Part | W5500 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.27000 | ¥157.27 |