THVD1410DGKR | |
---|---|
DigiKey Part Number | 296-THVD1410DGKRTR-ND - Tape & Reel (TR) 296-THVD1410DGKRCT-ND - Cut Tape (CT) 296-THVD1410DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1410DGKR |
Description | IC TRANSCEIVER HALF 1/1 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THVD1410DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥17.13400 | ¥171.34 |
25 | ¥16.16360 | ¥404.09 |
100 | ¥13.77110 | ¥1,377.11 |
250 | ¥12.93044 | ¥3,232.61 |
500 | ¥11.31426 | ¥5,657.13 |
1,000 | ¥9.37469 | ¥9,374.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.72814 | ¥21,820.35 |
5,000 | ¥8.40487 | ¥42,024.35 |