THVD2450DGKR | |
---|---|
DigiKey Part Number | 296-THVD2450DGKRTR-ND - Tape & Reel (TR) 296-THVD2450DGKRCT-ND - Cut Tape (CT) 296-THVD2450DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD2450DGKR |
Description | IC TRANSCEIVER HALF 1/1 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THVD2450DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.27000 | ¥43.27 |
10 | ¥38.84100 | ¥388.41 |
25 | ¥36.71760 | ¥917.94 |
100 | ¥31.82120 | ¥3,182.12 |
250 | ¥30.18908 | ¥7,547.27 |
500 | ¥27.08858 | ¥13,544.29 |
1,000 | ¥22.84583 | ¥22,845.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.70357 | ¥54,258.92 |