THVD2410DR | |
---|---|
DigiKey Part Number | 296-THVD2410DRTR-ND - Tape & Reel (TR) 296-THVD2410DRCT-ND - Cut Tape (CT) 296-THVD2410DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD2410DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD2410DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.43000 | ¥34.43 |
10 | ¥30.93600 | ¥309.36 |
25 | ¥29.24760 | ¥731.19 |
100 | ¥25.34890 | ¥2,534.89 |
250 | ¥24.04928 | ¥6,012.32 |
500 | ¥21.57932 | ¥10,789.66 |
1,000 | ¥18.19940 | ¥18,199.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.28940 | ¥43,223.50 |
5,000 | ¥16.63943 | ¥83,197.15 |