LTC2863IS8-1#TRPBF | |
---|---|
DigiKey Part Number | LTC2863IS8-1#TRPBFTR-ND - Tape & Reel (TR) LTC2863IS8-1#TRPBFCT-ND - Cut Tape (CT) LTC2863IS8-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2863IS8-1#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2863IS8-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 150 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.80000 | ¥44.80 |
10 | ¥40.25300 | ¥402.53 |
25 | ¥38.05840 | ¥951.46 |
100 | ¥32.98390 | ¥3,298.39 |
250 | ¥31.29264 | ¥7,823.16 |
500 | ¥28.07866 | ¥14,039.33 |
1,000 | ¥23.68082 | ¥23,680.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.49677 | ¥56,241.93 |