PE42441E-Z | |
---|---|
DigiKey Part Number | 1046-1108-2-ND - Tape & Reel (TR) 1046-1108-1-ND - Cut Tape (CT) 1046-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42441E-Z |
Description | IC RF SWITCH SP4T 8GHZ 32LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WLAN SP4T 8 GHz 50Ohm 32-LGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PE42441E-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WLAN | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 10MHz ~ 8GHz | |
Isolation | 45dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 3GHz | |
P1dB | - | |
IIP3 | 58dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 3.55V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFLGA Exposed Pad | |
Supplier Device Package | 32-LGA (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.85000 | ¥76.85 |
101 | ¥53.72772 | ¥5,426.50 |
1,000 | ¥35.79021 | ¥35,790.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥35.79024 | ¥107,370.72 |