PE42422MLAA-Z | |
---|---|
DigiKey Part Number | 1046-1062-2-ND - Tape & Reel (TR) 1046-1062-1-ND - Cut Tape (CT) 1046-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42422MLAA-Z |
Description | IC RF SWITCH SPDT 6GHZ 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 6 GHz 50Ohm 12-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 5MHz ~ 6GHz | |
Isolation | 17dB | |
Insertion Loss | 0.9dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 70dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
101 | ¥9.52139 | ¥961.66 |
1,000 | ¥6.46092 | ¥6,460.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.46095 | ¥19,382.85 |
6,000 | ¥5.41953 | ¥32,517.18 |