PCM1863DBTR | |
---|---|
DigiKey Part Number | 296-47817-2-ND - Tape & Reel (TR) 296-47817-1-ND - Cut Tape (CT) 296-47817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1863DBTR |
Description | IC ADC/AUDIO 24BIT 30TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b I2C, SPI 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1863DBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
10 | ¥30.44300 | ¥304.43 |
25 | ¥28.77840 | ¥719.46 |
100 | ¥24.94090 | ¥2,494.09 |
250 | ¥23.66160 | ¥5,915.40 |
500 | ¥22.51768 | ¥11,258.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.51760 | ¥45,035.20 |