MC33078DR2G

DigiKey Part Number
MC33078DR2GOSTR-ND - Tape & Reel (TR)
MC33078DR2GOSCT-ND - Cut Tape (CT)
MC33078DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33078DR2G
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33078DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
7V/µs
Gain Bandwidth Product
16 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
150 µV
Current - Supply
4.1mA
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.26800¥32.68
25¥3.04760¥76.19
100¥2.26340¥226.34
250¥1.91552¥478.88
500¥1.82832¥914.16
1,000¥1.34953¥1,349.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.26244¥3,156.10
5,000¥1.17538¥5,876.90
12,500¥1.11443¥13,930.38
25,000¥1.08831¥27,207.75
62,500¥1.07754¥67,346.25
Manufacturers Standard Package