MBRS3200T3G | |
---|---|
DigiKey Part Number | MBRS3200T3GOSTR-ND - Tape & Reel (TR) MBRS3200T3GOSCT-ND - Cut Tape (CT) MBRS3200T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS3200T3G |
Description | DIODE SCHOTTKY 200V 3A SMB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MBRS3200T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.00600 | ¥40.06 |
100 | ¥2.78310 | ¥278.31 |
500 | ¥2.17314 | ¥1,086.57 |
1,000 | ¥1.76634 | ¥1,766.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.57898 | ¥3,947.45 |
5,000 | ¥1.49868 | ¥7,493.40 |
12,500 | ¥1.39163 | ¥17,395.38 |
25,000 | ¥1.35951 | ¥33,987.75 |